Facom HSS 10 Steps Step Drill Bit, 6.5 mm x 40.5 mm, Cylindrical
- RS Stock No.:
- 236-0497
- Mfr. Part No.:
- 678006
- Manufacturer:
- Facom
Subtotal (1 unit)*
€105.30
(exc. VAT)
€129.52
(inc. VAT)
In Stock
- 521 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €105.30 |
*price indicative
- RS Stock No.:
- 236-0497
- Mfr. Part No.:
- 678006
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Step Drill Bit | |
| Number of Steps | 10 | |
| Drill Diameter | 10 mm | |
| Number of Pieces | 1 | |
| Maximum Drilling Thickness | 4mm | |
| Material | HSS | |
| Minimum Head Size | 6.5mm | |
| Maximum Head Size | 40.5mm | |
| Shank Type | Cylindrical | |
| Shank Size | 10mm | |
| Standards/Approvals | FACOM 2020 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Step Drill Bit | ||
Number of Steps 10 | ||
Drill Diameter 10 mm | ||
Number of Pieces 1 | ||
Maximum Drilling Thickness 4mm | ||
Material HSS | ||
Minimum Head Size 6.5mm | ||
Maximum Head Size 40.5mm | ||
Shank Type Cylindrical | ||
Shank Size 10mm | ||
Standards/Approvals FACOM 2020 | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom ISO staged drill bit has cylindrical shank with 3 flats for proper drive, avoiding micro locking and is used for cylindrical high accuracy drilling in all diameters. It does not require a tapping hole.
Panel drilling capacity up to 4 mm thickness
Shank diameter 10 mm
Related links
- Facom HSS 12 Steps Step Drill Bit Cylindrical
- EXACT HSS 13 Steps Step Drill Bit Rotastop Comfort Shaft
- CK HSS 11 Steps Step Drill Bit Tri-Flat
- CK HSS 14 Steps Step Drill Bit Tri-Flat
- EXACT HSS 9 Steps Step Drill Bit Rotastop Comfort Shaft
- EXACT HSS 9 Steps Step Drill Bit Rotastop Comfort Shaft
- Milwaukee Steel 14 Steps Step Drill Bit
- DeWALT Titanium 9 Steps Step Drill Bit, 4 mm x 22 mm
