Tivoly High Speed Steel Drill Bit, 5 mm x 31 mm
- RS Stock No.:
- 270-5536
- Mfr. Part No.:
- 11438620531
- Manufacturer:
- Tivoly
Subtotal (1 unit)*
€94.18
(exc. VAT)
€115.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.18 |
*price indicative
- RS Stock No.:
- 270-5536
- Mfr. Part No.:
- 11438620531
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Drill Diameter | 5 → 31 mm | |
| Material | High Speed Steel | |
| Minimum Head Size | 5mm | |
| Maximum Head Size | 31mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Drill Diameter 5 → 31 mm | ||
Material High Speed Steel | ||
Minimum Head Size 5mm | ||
Maximum Head Size 31mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tivoly HSS progressive conical drill bit is high-performance drill bit for the drilling and gradual widening of bores in sheet metal, thanks to its smooth profile and self-centring cut. It enables versatile use on portable electrical tools and CNC mac
Comfort and precision
Automatic centring
Cylindrical shank
High-speed steel
Related links
- Tivoly High Speed Steel Drill Bit, 5 mm x 20 mm
- EXACT HSS Step Drill Bit, 5 mm x 31 mm
- RS PRO HSS Drill Bit, 5 mm x 31 mm
- Tivoly High Speed Steel Drill Bit, 3 mm x 30.5 mm
- Tivoly High Speed Steel Drill Bit, 16 mm x 30.5 mm
- Tivoly High Speed Steel Drill Bit, 3 mm x 14 mm
- Tivoly High Speed Steel Drill Bit, 24 mm x 40 mm
- Tivoly High Speed Steel 13 Steps Drill Bit, 6 mm x 37 mm
