Tivoly High Speed Steel Drill Bit, 16 mm x 30.5 mm
- RS Stock No.:
- 270-5537
- Mfr. Part No.:
- 11438621630
- Manufacturer:
- Tivoly
Subtotal (1 unit)*
€70.28
(exc. VAT)
€86.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.28 |
*price indicative
- RS Stock No.:
- 270-5537
- Mfr. Part No.:
- 11438621630
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Drill Diameter | 16 → 30.5 mm | |
| Material | High Speed Steel | |
| Minimum Head Size | 16mm | |
| Maximum Head Size | 30.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Drill Diameter 16 → 30.5 mm | ||
Material High Speed Steel | ||
Minimum Head Size 16mm | ||
Maximum Head Size 30.5mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tivoly HSS progressive conical drill bit is high-performance drill bit for the drilling and gradual widening of bores in sheet metal, thanks to its smooth profile and self-centring cut. It enables versatile use on portable electrical tools and CNC mac
Comfort and precision
Automatic centring
Cylindrical shank
High-speed steel
Related links
- Tivoly High Speed Steel Drill Bit, 3 mm x 30.5 mm
- Tivoly High Speed Steel Drill Bit, 5 mm x 31 mm
- Tivoly High Speed Steel Drill Bit, 5 mm x 20 mm
- Tivoly High Speed Steel Drill Bit, 3 mm x 14 mm
- Tivoly High Speed Steel Drill Bit, 24 mm x 40 mm
- Tivoly High Speed Steel 16 mm Diameter Drill Bit 7 Pieces
- Facom HSS Drill Bit, 16 mm x 30.5 mm
- EXACT HSS Drill Bit, 16 mm x 30.5 mm
