Login / Register to access your benefits
Recently searched

    RS PRO Lithium Thionyl Chloride 3.6V, 2/3 A 2/3 A Battery

    Subtotal (1 unit)*

    €8.31

    (exc. VAT)

    €10.22

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 426 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€8.31

    *price indicative

    RS Stock No.:
    183-5720
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Brand Range

    RS PRO

    Size

    2/3 A

    Nominal Voltage

    3.6V

    Chemistry

    Lithium Thionyl Chloride

    Capacity

    2.1Ah

    IEC Name

    ER17335

    Terminal Type

    Standard

    Dimensions

    17 Dia. x 33.5mm

    Number of Batteries Supplied

    1

    Related links