Subtotal (1 unit)*
€171.40
(exc. VAT)
€210.82
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €171.40 |
*price indicative
- RS Stock No.:
- 125-2185
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Wheel Clamp | |
| Kit Contents | 2 Keys and Tightening Handle, 2 Footrest, 2 Handles | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Wheel Clamp | ||
Kit Contents 2 Keys and Tightening Handle, 2 Footrest, 2 Handles | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Car Wheel Clamp
The RS PRO wheel clamp is the ultimate solution for unbeatable vehicle security and peace of mind. This robust clamp is designed to stand the test of time, built from durable steel, and finished in high-visibility yellow with rust-proof protection. It has an adjustable articulated arm, sturdy holder jaw, dual footrests, and ergonomic handles, so its engineered for both strength and ease of use. Plus, the integrated tyre spikes ensure the vehicle stays put by disabling the wheel completely. Perfectly suited for wheel rims with an 11.5-inch diameter, this clamp guarantees that once its locked on, the vehicle wont move an inch until its removed. Reliable, tough, and ready for action.
Features and Benefits
Dimensions
Applications
Traffic Calming
The speed bumps in this range are supplied in a mix of yellow and black sections for high visibility and integrated red and yellow cat's eyes for maximum night visibility. The modular construction ensures ease of installation and relocation to suit individual site requirements. End caps allow the safe passage of pedestrians, fork-lift trucks and bicycles. The bumps are fixed using expanding bolts that are suitable for fixing to concrete and supplied with the ramp.
Related links
- RS PRO Lorry Wheel Clamp
- RS PRO Rubber Wheel Chock
- RS PRO Rubber Wheel Chock 333 mm x 155mm x 170 mm
- RS PRO Rubber Wheel Chock 340 mm x 200mm x 190 mm
- RS PRO High Density Polyethylene Wheel Chock
- RS PRO EVA Wheel Chock 300 mm x 30mm x 6 mm
- RS PRO Rubber Wheel Chock 250 mm x 150mm x 170 mm
- RS PRO High Visibility Rubber Wheel Chock 550 mm x 560mm x 150 mm
