RS PRO High Visibility Rubber Speed Bump 2.5 m x 430mm x 70 mm
- RS Stock No.:
- 174-5931
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€481.67
(exc. VAT)
€592.45
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €481.67 |
*price indicative
- RS Stock No.:
- 174-5931
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Speed Bump | |
| Height | 70mm | |
| Width | 430mm | |
| Depth | 2.5m | |
| Material | Rubber | |
| Colour | Black, Yellow | |
| Cable Protection | Yes | |
| Cable Size | 27 mm | |
| High Visibility | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Speed Bump | ||
Height 70mm | ||
Width 430mm | ||
Depth 2.5m | ||
Material Rubber | ||
Colour Black, Yellow | ||
Cable Protection Yes | ||
Cable Size 27 mm | ||
High Visibility Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO High Visibility Rubber Speed Bump, 430 mm x 2.5 m x 70 mm
Fix this RS PRO speed bump to your road surface to prevent speeding and maximise safety in the area. The rubber construction absorbs vehicle weight and bounces back from impact, maintaining its condition over time. The material is also resistant to ultraviolet (UV) light, so it won't fade or corrode.
This speed bump is easy to install – simply slot the pieces together and attach them to the road surface with the supplied expanding bolts and fixings. The unit comes with two shallow end components designed to let cyclists and pedestrians pass safely without having to cross the main hump.
The bump's black and yellow stripes are easy to see and warn road users of a hazard well in advance. The embedded cat's eyes across the ramp reflect headlamps and street lights, so it's highly visible even at night.
Features and Benefits
• Cable protection
• Cable diameter of 27 mm
• Black, yellow in colour
• Length of 2.5 m
• Width of 430 mm
• Height of 70 mm
• High visibility
• Rubber material
Related links
- RS PRO High Visibility Rubber Speed Bump 2.5 m x 430mm x 50 mm
- RS PRO High Visibility Rubber Speed Bump 5 m x 430mm x 70 mm
- RS PRO High Visibility Rubber Speed Bump 5 m x 430mm x 50 mm
- Viso High Visibility Rubber Speed Bump End Cap 70 mm x 430mm x 70 mm 15 km/h Speed Limit
- Viso High Visibility Rubber Speed Bump End Cap 50 mm x 430mm x 50 mm 30 km/h Speed Limit
- Viso Rubber Speed Bump 500 mm x 430mm x 70 mm 15 km/h Speed Limit
- RS PRO High Visibility Rubber Speed Bump 250 mm x 400mm x 70 mm
- RS PRO High Visibility Rubber Speed Bump End Cap 220 mm x 400mm x 70 mm
