Viso Parking Stop
- RS Stock No.:
- 282-4762
- Mfr. Part No.:
- PARKSTOP130
- Manufacturer:
- Viso
Subtotal (1 unit)*
€122.11
(exc. VAT)
€150.20
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €122.11 |
*price indicative
- RS Stock No.:
- 282-4762
- Mfr. Part No.:
- PARKSTOP130
- Manufacturer:
- Viso
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Product Type | Parking Stop | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Product Type Parking Stop | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Viso Rubber Parking stop ideal for securing, delineating and organizing parking spaces as well as separating traffic lanes. Its black and yellow color allows it to be very visible even from a distance thanks to its Class 1 reflective yellow stripes. Made of rubber with polymer, pigments and glass microbeads strips.
Resistant to grease and acids
Possibility of adding LEDs
Related links
- Viso Parking Stop
- Viso Rubber Speed Bump 500 mm x 500mm x 70 mm 15 km/h Speed Limit
- Viso Rubber Speed Bump 500 mm x 430mm x 70 mm 15 km/h Speed Limit
- Viso Rubber Speed Bump 500 mm x 430mm x 50 mm 30 km/h Speed Limit
- Viso High Visibility Polyurethane Speed Bump 3 m x 250mm x 40 mm 15 km/h Speed Limit
- Viso High Visibility Rubber Speed Bump End Cap 70 mm x 430mm x 70 mm 15 km/h Speed Limit
- Viso High Visibility Rubber Speed Bump End Cap 70 mm x 500mm x 70 mm 15 km/h Speed Limit
- Viso High Visibility Rubber Speed Bump End Cap 50 mm x 430mm x 50 mm 30 km/h Speed Limit
