Ecospill Ltd Spill Absorbent for Spill Control Use
- RS Stock No.:
- 280-5630
- Mfr. Part No.:
- M0315040
- Manufacturer:
- Ecospill Ltd
Subtotal (1 unit)*
€99.32
(exc. VAT)
€122.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.32 |
*price indicative
- RS Stock No.:
- 280-5630
- Mfr. Part No.:
- M0315040
- Manufacturer:
- Ecospill Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecospill Ltd | |
| Product Type | Spill Absorbent | |
| Application | Spill Control | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ecospill Ltd | ||
Product Type Spill Absorbent | ||
Application Spill Control | ||
Colour Black | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Ecospill Ltd General Purpose Absorbent Mats (sometimes called Absorbent Pads) and Rolls are suitable for absorbing all general purpose spills on land. General Purpose spills are typically all fuel, oil, and non-aggressive chemicals such as coolants, a
Easy to use
A total one stop package for a quick and effective response to spillages
Related links
- Ecospill Ltd Spill Kit Soak Strip Absorbent for Cleaning 75 L Capacity, 1 Each per Pack
- RS PRO Spill Absorbent Spill Aid Granules for Spill Control Use 1 per Pack
- Brady Spill Absorbent QUICKWIK Absorbent Barrier for Spill Control Use 1 Per Pack per Pack
- RS PRO Spill Absorbent Spill Aid Granules for Spill Control Use 1 per Pack
- Ecospill Ltd Spill Absorbent Premier Sheet for Maintenance Use 200 Per Pack per Pack
- Ecospill Ltd Spill Absorbent Premier Sock for Maintenance Use 20 Per Pack per Pack
- Ecospill Ltd Spill Absorbent Ecosoak Sock for Oil Use 10 Per Pack per Pack
- Ecospill Ltd Spill Absorbent Premier Pad for Maintenance Use 100 Per Pack per Pack
