Justrite PVC Spill Containment for Chemical, 662L Capacity
- RS Stock No.:
- 276-8283
- Mfr. Part No.:
- JEN28512BL
- Manufacturer:
- Justrite
Price Each**
€725.71
(exc. VAT)
€892.62
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit |
---|---|
1 + | €725.71 |
**price indicative
Related links
- Justrite PVC Spill Containment for Chemical, 299L Capacity
- Justrite PVC Spill Berm for Spill Response, 76L Capacity
- Justrite PVC Spill Berm for Spill Response, 250L Capacity
- Ecospill Ltd PVC Portable Containment Bund, 75L Capacity
- Ecospill Ltd PVC Protective Cover for Chemical, 120L Capacity
- Ecospill Ltd PVC Protective Cover for Chemical, 240L Capacity
- Ecospill Ltd PVC Protective Cover for Chemical, 360L Capacity
- Ecospill Ltd Portable Containment Bund