RS PRO 15 L Acid Resistant, Chemical Resistance, Alkali Resistant Spill Kit
- RS Stock No.:
- 360-082
- Manufacturer:
- RS PRO
Subtotal (1 kit)*
€27.08
(exc. VAT)
€33.31
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | €27.08 |
*price indicative
- RS Stock No.:
- 360-082
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Application | Acid Resistant, Chemical Resistance, Alkali Resistant | |
| Product Type | Spill Kit | |
| Absorbent Capacity | 15L | |
| Kit Contents | 1 x Zip Tie, 15 x Pads, 1 x Haze Waste Bag, 1 x 1.2m Socks, 1 x Clip-Top Bag, 1 User Manual | |
| Height | 480mm | |
| Length | 6mm | |
| Width | 15 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Application Acid Resistant, Chemical Resistance, Alkali Resistant | ||
Product Type Spill Kit | ||
Absorbent Capacity 15L | ||
Kit Contents 1 x Zip Tie, 15 x Pads, 1 x Haze Waste Bag, 1 x 1.2m Socks, 1 x Clip-Top Bag, 1 User Manual | ||
Height 480mm | ||
Length 6mm | ||
Width 15 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO 15L Spill Kit for AdBlue
This RS PRO Spill Kit is designed for efficient management of AdBlue spills. It is compact and portable, making it ideal for quick response in various environments. The kit provides a complete solution for spill containment and cleanup, ensuring safety and compliance.
Features and Benefits
Specifically Designed for use with Ad-Blue Spills: Ensures effective absorption and cleanup of AdBlue spills.
Small and Compact Clip Top Bag: Easy to carry and store, perfect for quick deployment.
Suitable for Vehicle Cabins, Small Spaces, Corridors or Small Rooms: Versatile use in confined areas.
Clear Bag with Bold Spill Kit Lettering: Allows for quick identification in emergencies.
A Complete Solution to Effective Spill Response: Provides all necessary components for spill management.
Single Use Only: Ensures maximum efficiency and hygiene.
Applications
Coolant
Fuels
Industrial Liquids
Oils
Solvent Based Fluids
Water Based Liquids
Additional Information
Kit Contents: 15 x AdBlue Absorbent Pads, 1 x 1.2m AdBlue Absorbent Socks, 1 x Hazardous Waste Bags, 1 x Clip Top Bag, 1 x Tie
Absorbent Capacity: 15L
Size: 600 x 150 x 480mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Note
Weight 1.1kg
Dimension 60cm x 15cm x 48cm
Dimension 60cm x 15cm x 48cm
Related links
- RS PRO 1000L Acid Resistant Chemical Resistant Spill Kit
- RS PRO 30L Acid Resistant Chemical Resistant Spill Kit
- RS PRO 120L Acid Resistant Chemical Resistant Spill Kit
- RS PRO 80L Acid Resistant Chemical Resistant Spill Kit
- RS PRO 50L Acid Resistant Chemical Resistant Spill Kit
- RS PRO 600L Acid Resistant Chemical Resistant Spill Kit
- RS PRO 240L Acid Resistant Chemical Resistant Spill Kit
- RS PRO 15L Chemical Spill Kit
