RS PRO 30 L Acid Resistant, Alkali Resistant, Chemical Resistance Spill Kit
- RS Stock No.:
- 360-083
- Manufacturer:
- RS PRO
Subtotal (1 kit)*
€49.51
(exc. VAT)
€60.90
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | €49.51 |
*price indicative
- RS Stock No.:
- 360-083
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Application | Acid Resistant, Alkali Resistant, Chemical Resistance | |
| Product Type | Spill Kit | |
| Absorbent Capacity | 30L | |
| Kit Contents | 3 x Zip Tie, 1 User Manual, 3 x Haze Waste Bag, 25 x Pads, 3 x 1.2m Socks, 1 x Clip-Top Bag | |
| Width | 15mm | |
| Standards/Approvals | No | |
| Height | 600mm | |
| Length | 6mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Application Acid Resistant, Alkali Resistant, Chemical Resistance | ||
Product Type Spill Kit | ||
Absorbent Capacity 30L | ||
Kit Contents 3 x Zip Tie, 1 User Manual, 3 x Haze Waste Bag, 25 x Pads, 3 x 1.2m Socks, 1 x Clip-Top Bag | ||
Width 15mm | ||
Standards/Approvals No | ||
Height 600mm | ||
Length 6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO 30L Spill Kit for AdBlue
This RS PRO Spill Kit is designed to effectively manage and contain AdBlue spills. Ideal for use in vehicle cabins, small spaces, and corridors, it provides a complete solution for spill response. The kit is compact and easy to carry, ensuring quick deployment in emergency situations.
Features and Benefits
Specifically Designed for use with Ad-Blue Spills: Ensures effective absorption and containment
Small and Compact Clip Top Bag: Easy to carry and store in confined spaces
Suitable for Vehicle Cabins, Small Spaces, Corridors or Small Rooms: Versatile use in various environments
Clear Bag with Bold Spill Kit Lettering: Quick identification during emergencies
A Complete Solution to Effective Spill Response: Comprehensive kit for immediate action
Single Use Only: Ensures hygiene and effectiveness
Applications
Coolant
Fuels
Industrial Liquids
Oils
Solvent Based Fluids
Water Based Liquids
Additional Information
Kit Contents: 25 x AdBlue Absorbent Pads, 3 x 1.2m AdBlue Absorbent Socks, 3 x Hazardous Waste Bags, 1 x Clip Top Bag, 3 x Tie
Absorbent Capacity: 30L
Size: 600 x 150 x 600mm
Single Use: Designed for one-time use to ensure maximum efficiency and safety.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Note
Weight 2.3kg
Dimension 60cm x 15cm x 60cm
Dimension 60cm x 15cm x 60cm
Related links
- RS PRO 1000 L Acid Resistant Chemical Resistance Spill Kit
- RS PRO 600 L Acid Resistant Chemical Resistance Spill Kit
- RS PRO 15 L Acid Resistant Alkali Resistant Spill Kit
- RS PRO 600 L Chemical Resistance Alkali Resistant Spill Kit
- RS PRO 120 L Chemical Resistance Alkali Resistant Spill Kit
- RS PRO 600 L Acid Resistant Alkali Resistant Spill Kit
- RS PRO 50 L Acid Resistant Alkali Resistant Spill Kit
- RS PRO 240 L Chemical Resistance Acid Resistant Spill Kit
