RS PRO 240 L Chemical Resistance, Alkali Resistant, Acid Resistant Spill Kit
- RS Stock No.:
- 360-091
- Manufacturer:
- RS PRO
Subtotal (1 kit)*
€496.43
(exc. VAT)
€610.61
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | €496.43 |
*price indicative
- RS Stock No.:
- 360-091
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Spill Kit | |
| Application | Chemical Resistance, Alkali Resistant, Acid Resistant | |
| Absorbent Capacity | 240L | |
| Kit Contents | 18 x Zip Ties, 18 x Haze Waste Bags, 20 x 1.2m Socks, 225 x Pads, 3 x Security Tags, 1 x 240ltr Bin, 1 User Manual | |
| Standards/Approvals | No | |
| Height | 1.03m | |
| Width | 430mm | |
| Length | 580mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spill Kit | ||
Application Chemical Resistance, Alkali Resistant, Acid Resistant | ||
Absorbent Capacity 240L | ||
Kit Contents 18 x Zip Ties, 18 x Haze Waste Bags, 20 x 1.2m Socks, 225 x Pads, 3 x Security Tags, 1 x 240ltr Bin, 1 User Manual | ||
Standards/Approvals No | ||
Height 1.03m | ||
Width 430mm | ||
Length 580mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO 240L AdBlue Spill Kit
This RS PRO Spill Kit is designed to effectively manage Ad-Blue spills, providing a comprehensive solution for spill response. Housed in a 2-wheeled bin, it offers easy mobility and quick access to absorbents, ensuring rapid and efficient spill management.
Features and Benefits
Specifically Designed for Use with Ad-Blue Spills: Ensures optimal performance for Ad-Blue spill scenarios
2 Wheeled Bin: Easy to move between locations by one person
Absorbents are Organized for Quick, Easy Response: Facilitates rapid spill management
Bin with Bold Spill Kit Lettering: Allows for quick identification in emergencies
A Complete Solution to Effective Spill Response: Provides all necessary components for spill management
2 Wheeled Bins are Re-Usable: Offers long-term use and cost efficiency
Weather Resistant Bin: Suitable for various environmental conditions
Applications
Coolant
Fuels
Industrial Liquids
Oils
Solvent Based Fluids
Water Based Liquids
Additional Information
Kit Contents: 225 x AdBlue Absorbent Pads, 20 x 1.2m AdBlue Absorbent Socks, 18 x Hazardous Waste Bags, 1 x 2 Wheeled Bin, 1 x Instruction Sheet, 3 x Security Tags, 18 x Tie
Absorbent Capacity: 240L
Size: 700 x 580 x 1030mm
Key Standards: Designed for effective spill response in industrial settings.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Note
Weight 23.77kg
Dimension 70cm x 58cm x 103cm
Dimension 70cm x 58cm x 103cm
Related links
- RS PRO 50 L Chemical Resistance Acid Resistant Spill Kit
- RS PRO 50 L Alkali Resistant Acid Resistant Spill Kit
- RS PRO 600 L Chemical Resistance Alkali Resistant Spill Kit
- RS PRO 80 L Alkali Resistant Acid Resistant Spill Kit
- RS PRO 1000 L Alkali Resistant Acid Resistant Spill Kit
- RS PRO 600 L Acid Resistant Alkali Resistant Spill Kit
- RS PRO 50 L Acid Resistant Alkali Resistant Spill Kit
- RS PRO 15 L Acid Resistant Alkali Resistant Spill Kit
