Lubetech 120 L Chemical Spill Kit
- RS Stock No.:
- 136-7561
- Mfr. Part No.:
- 04-1120
- Manufacturer:
- Lubetech
Subtotal (1 kit)*
€240.67
(exc. VAT)
€296.02
(inc. VAT)
- Final 5 unit(s), ready to ship from another location
Kit(s) | Per Kit |
|---|---|
| 1 + | €240.67 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Kit
€372.88
(exc. VAT)
€458.64
(inc. VAT)
- RS Stock No.:
- 136-7561
- Mfr. Part No.:
- 04-1120
- Manufacturer:
- Lubetech
Select all | Attribute | Value |
|---|---|---|
| Brand | Lubetech | |
| Product Type | Spill Kit | |
| Application | Chemical | |
| Absorbent Capacity | 120L | |
| Kit Contents | 30 cm Black Cable Tie x 10, 210 x 295 mm Lubetech Branded Chemical Spill Kit Label x 1, 7.5 x 1.2 m Superior Chemical Sock x 4, 38 x 23 cm Chemical Absorbent Pillow x 8, Lubetech Branded Spill Kit Instruction Sheet x 1, 46 x 90 cm 200 Gauge Blue Plastic Disposal Bag x 10, 140 L Yellow Polyethylene 2-Wheeled Bin x 1, 50 x 40 cm Superior Chemical Pad x 60 | |
| Standards/Approvals | No | |
| Width | 430mm | |
| Height | 1.06m | |
| Length | 560mm | |
| Select all | ||
|---|---|---|
Brand Lubetech | ||
Product Type Spill Kit | ||
Application Chemical | ||
Absorbent Capacity 120L | ||
Kit Contents 30 cm Black Cable Tie x 10, 210 x 295 mm Lubetech Branded Chemical Spill Kit Label x 1, 7.5 x 1.2 m Superior Chemical Sock x 4, 38 x 23 cm Chemical Absorbent Pillow x 8, Lubetech Branded Spill Kit Instruction Sheet x 1, 46 x 90 cm 200 Gauge Blue Plastic Disposal Bag x 10, 140 L Yellow Polyethylene 2-Wheeled Bin x 1, 50 x 40 cm Superior Chemical Pad x 60 | ||
Standards/Approvals No | ||
Width 430mm | ||
Height 1.06m | ||
Length 560mm | ||
- COO (Country of Origin):
- GB

