Ecospill Ltd 20 L Chemical Spill Kit
- RS Stock No.:
- 275-8850
- Mfr. Part No.:
- C1280020
- Manufacturer:
- Ecospill Ltd
Subtotal (1 unit)*
€92.03
(exc. VAT)
€113.20
(inc. VAT)
In Stock
- 2 unit(s) ready to ship
- Plus 6 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.03 |
*price indicative
- RS Stock No.:
- 275-8850
- Mfr. Part No.:
- C1280020
- Manufacturer:
- Ecospill Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecospill Ltd | |
| Application | Chemical | |
| Product Type | Spill Kit | |
| Absorbent Capacity | 20L | |
| Kit Contents | 2 x 1.2 m Socks, 12 x Pads 50 cm x 40 cm, 2 x Waste Bags &, Ties | |
| Height | 56mm | |
| Standards/Approvals | No | |
| Length | 22mm | |
| Select all | ||
|---|---|---|
Brand Ecospill Ltd | ||
Application Chemical | ||
Product Type Spill Kit | ||
Absorbent Capacity 20L | ||
Kit Contents 2 x 1.2 m Socks, 12 x Pads 50 cm x 40 cm, 2 x Waste Bags &, Ties | ||
Height 56mm | ||
Standards/Approvals No | ||
Length 22mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Ecospill Ltd chemical spill kit come equipped with a range of absorbent formats depending on the size of kit including disposal bags and ties.
A total one stop package for a quick and effective response to spillages
