Subtotal (1 unit)*
€157.70
(exc. VAT)
€193.97
(inc. VAT)
Temporarily out of stock
- 2 units(s) shipping from 11 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €157.70 |
*price indicative
- RS Stock No.:
- 189-0059
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Application | Chemical | |
Absorbent Capacity | 70L | |
Kit Contents | 2 x Pillows, 3 x Haz, 55 x Pads, 6 x 1.2m Sock | |
Size | 730 x 560 | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Application Chemical | ||
Absorbent Capacity 70L | ||
Kit Contents 2 x Pillows, 3 x Haz, 55 x Pads, 6 x 1.2m Sock | ||
Size 730 x 560 | ||