Subtotal (1 unit)*
€197.99
(exc. VAT)
€243.53
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €197.99 |
*price indicative
- RS Stock No.:
- 189-0075
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Spill Kit | |
| Application | Maintenance | |
| Absorbent Capacity | 84L | |
| Kit Contents | 50 x Pads, 1 x Drum Putty, 5 x Haz, 7 x 1.2m Sock | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spill Kit | ||
Application Maintenance | ||
Absorbent Capacity 84L | ||
Kit Contents 50 x Pads, 1 x Drum Putty, 5 x Haz, 7 x 1.2m Sock | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Maintenance Spill Kit
The RS PRO grey maintenance spill kit has an absorbing capacity of 84L. It is used for absorbing a wide range of non-aggressive oil and water-based fluids which can include oils, fuels, solvents, thinners, paints and mild cleaning chemicals. The absorbent spill kit must be stored in a dry place and must be disposed of in compliance with the Absorbed Liquid Destruction Regulation. The kit is supplied with a range of absorbent spill containment and clean up equipment depending on the size of the kit and includes disposal bags and ties.
Features and Benefits
• Kit contains seven 1.2m socks, 5 hazard bag, 1 drum putty and 50 pads
• A total one stop' package for a quick and effective response to spillages
