RS PRO 240 L Maintenance Spill Kit

Subtotal (1 kit)*

€536.01

(exc. VAT)

€659.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s)
Per Kit
1 +€536.01

*price indicative

RS Stock No.:
771-6516
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Application

Maintenance

Product Type

Spill Kit

Absorbent Capacity

240L

Kit Contents

160 x pads, 8 x 3m socks, 2 x pillows , 1 x hazard warning tape, 18 x waste bags , 18 zip ties, 2 x red security tags, 1 x user manual, 1 x wheelie bin

Width

600mm

Height

1.08m

Length

720mm

Standards/Approvals

No

COO (Country of Origin):
GB

Contents


• 160 pads – can be used anywhere that fluids have leaked or spilt

• 8 socks (3m) – used for surrounding a leak or isolating an area

• 2 pillows – designed to absorb spills in tight spaces

• 4 bags and ties

• 1 roll

• Hazard warning tape x1

RS PRO Maintenance Spill Kits


This Maintenance Spill Kit from our own RS PRO brand is designed to clean up spills in the most effective way. Supplied Durable plastic container ensuring easy access to the spill kit contents. Having the correct products and procedures in readiness will reduce the negative impact that a spill would cause, not only to people and the environment but also on your business.

Features and Benefits


• Designed to absorb non-aggressive chemicals, oil and water-based fluids

• Suitable for most indoor industrial applications

• Absorbents are MADE from natural fibres providing Advanced fluid retention

• Spun-bond laminated layers for added strength

• Packed in industrial strength polyethylene two wheeled bin allowing easy transportation to the place of an incident

•Mobile spill kit

•In 2 wheeled bin

•For spills up to 240L

•Compatible with water, chemicals, fuels & oils

•Ergonomically packed contents

•Reusable bin

Applications


• Warehouses

• Factories

• Liquid storage areas

Where should you store this Maintenance Spill Kit?


The kits are designed to be placed at key spill risk areas to provide immediate solution should a spill occur. Once used, it is important to replace the contents of it, so it is ready to use next time.

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy