Ecospill Ltd 50 L Oil Spill Kit

Subtotal (1 unit)*

€121.46

(exc. VAT)

€149.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€121.46

*price indicative

RS Stock No.:
192-7734
Mfr. Part No.:
H1880050
Manufacturer:
Ecospill Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Ecospill Ltd

Product Type

Spill Kit

Application

Oil

Absorbent Capacity

50L

Kit Contents

(6) 3 m Boom, (3) Pillows, (5) Bags, (1) Cable Tie, (30) Pads, (3) Socks

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
50ltr Sustainable Spill Kit packed in a re-usable vinyl holdall with carrying strap. 30 x Sustainable50cm x 40cm Pads, 3 x Sustainable1.2mtr Socks, 3 x 38cm x 23cm Absorbent Pillows, 5 waste bags & ties.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy