Ecospill Ltd Oil Only 360 L Oil Spill Kit
- RS Stock No.:
- 275-8871
- Mfr. Part No.:
- H1220360
- Manufacturer:
- Ecospill Ltd
Subtotal (1 unit)*
€781.10
(exc. VAT)
€960.75
(inc. VAT)
Temporarily out of stock
- Shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €781.10 |
*price indicative
- RS Stock No.:
- 275-8871
- Mfr. Part No.:
- H1220360
- Manufacturer:
- Ecospill Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecospill Ltd | |
| Application | Oil | |
| Absorbent Capacity | 360 L | |
| Kit Contents | 1 x Floor Sign, 4 x 3Mtr Socks, 16 x 38 x 23Cm Pillows, 20 x 1.2Mtr Socks, 24 Bags & Ties, 190 x 50Cm x 40Cm Pads | |
| Size | 110 x 58 x 86 cm | |
| Range | Oil Only | |
| Select all | ||
|---|---|---|
Brand Ecospill Ltd | ||
Application Oil | ||
Absorbent Capacity 360 L | ||
Kit Contents 1 x Floor Sign, 4 x 3Mtr Socks, 16 x 38 x 23Cm Pillows, 20 x 1.2Mtr Socks, 24 Bags & Ties, 190 x 50Cm x 40Cm Pads | ||
Size 110 x 58 x 86 cm | ||
Range Oil Only | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Ecospill Ltd oil only spill response kit come equipped with a range of absorbent formats depending on the size of kit including disposal bags and ties.
A total one stop package for a quick and effective response to spillages
Related links
- Ecospill Ltd Oil Only 360 L Oil Spill Kit
- Ecospill Ltd Oil Only 20 L Oil Spill Kit
- Ecospill Ltd Oil Only 1000 L Oil Spill Kit
- Ecospill Ltd Oil Only 15 L Oil Spill Kit
- Ecospill Ltd Oil Only 90 L Oil Spill Kit
- Ecospill Ltd Oil Only 30 L Oil Spill Kit
- Ecospill Ltd Oil Only 120 L Oil Spill Kit
- Ecospill Ltd Oil Only 600 L Oil Spill Kit
