Lubetech Chemical Spill Kit
- RS Stock No.:
- 193-8436
- Mfr. Part No.:
- 31-1003
- Manufacturer:
- Lubetech
Subtotal (1 pack of 2 units)**
€107.25
(exc. VAT)
€131.92
(inc. VAT)
8 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €107.25 | €53.625 |
**price indicative
- RS Stock No.:
- 193-8436
- Mfr. Part No.:
- 31-1003
- Manufacturer:
- Lubetech
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Lubetech | |
Application | Chemical | |
Size | 650 x 450 mm | |
Select all | ||
---|---|---|
Brand Lubetech | ||
Application Chemical | ||
Size 650 x 450 mm | ||
Related links
- Lubetech Chemical Spill Kit 15 L Spill Kit
- Lubetech Superior 10 (Sock) L Chemical Spill Kit
- Lubetech Performance Spill Kit 120 L Chemical Spill Kit
- Lubetech Performance Spill Kit 50 L Chemical Spill Kit
- Lubetech Performance Spill Kit 240 L Chemical Spill Kit
- Lubetech Black & White Plus Chemical Spill Kit
- Lubetech Classic 0.5 (Per Pad) L Chemical Spill Kit
- Ecospill Ltd Chemical Spill Response Kits 120 L Chemical Spill Kit