Ecospill Ltd 120 L Oil Spill Kit
- RS Stock No.:
- 275-8853
- Mfr. Part No.:
- ES1820120
- Manufacturer:
- Ecospill Ltd
Subtotal (1 unit)*
€278.89
(exc. VAT)
€343.03
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €278.89 |
*price indicative
- RS Stock No.:
- 275-8853
- Mfr. Part No.:
- ES1820120
- Manufacturer:
- Ecospill Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecospill Ltd | |
| Application | Oil | |
| Product Type | Spill Kit | |
| Absorbent Capacity | 120L | |
| Kit Contents | 1 Small Wheelie Bin, 45 Absorbent Pads, Tie, 1 Instruction and Contents Sheet 1, 6 Absorbent Socks, 3 Disposal Bag, 1 Kit Label | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ecospill Ltd | ||
Application Oil | ||
Product Type Spill Kit | ||
Absorbent Capacity 120L | ||
Kit Contents 1 Small Wheelie Bin, 45 Absorbent Pads, Tie, 1 Instruction and Contents Sheet 1, 6 Absorbent Socks, 3 Disposal Bag, 1 Kit Label | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Ecospill Ltd eco sustainable oil only spill response kit come equipped with a range of absorbent formats depending on the size of kit including disposal bags and ties.
A total one stop package for a quick and effective response to spillages
