Ecospill Ltd Oil Only 90 L Oil Spill Kit
- RS Stock No.:
- 275-8861
- Mfr. Part No.:
- ES1870090
- Manufacturer:
- Ecospill Ltd
Subtotal (1 unit)*
€218.02
(exc. VAT)
€268.16
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €218.02 |
*price indicative
- RS Stock No.:
- 275-8861
- Mfr. Part No.:
- ES1870090
- Manufacturer:
- Ecospill Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecospill Ltd | |
| Application | Oil | |
| Absorbent Capacity | 90 L | |
| Kit Contents | 1 x 90 Ltr Bin, 1 x Bin Sticker, 1 x Instruction And Contentssheet, 3 x Disposalbags & Ties, 4 x Absorbent Socks 8Cm x 3M, 40X Absorbent Pads 40Cm x 50Cm | |
| Range | Oil Only | |
| Select all | ||
|---|---|---|
Brand Ecospill Ltd | ||
Application Oil | ||
Absorbent Capacity 90 L | ||
Kit Contents 1 x 90 Ltr Bin, 1 x Bin Sticker, 1 x Instruction And Contentssheet, 3 x Disposalbags & Ties, 4 x Absorbent Socks 8Cm x 3M, 40X Absorbent Pads 40Cm x 50Cm | ||
Range Oil Only | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Ecospill Ltd eco sustainable oil only spill response kit come equipped with a range of absorbent formats depending on the size of kit including disposal bags and ties.
A total one stop package for a quick and effective response to spillages
Related links
- Ecospill Ltd Oil Only 90 L Oil Spill Kit
- Ecospill Ltd Oil Only 20 L Oil Spill Kit
- Ecospill Ltd Oil Only 30 L Oil Spill Kit
- Ecospill Ltd Oil Only 1000 L Oil Spill Kit
- Ecospill Ltd Oil Only 600 L Oil Spill Kit
- Ecospill Ltd Oil Only 60 L Oil Spill Kit
- Ecospill Ltd Oil Only 120 L Oil Spill Kit
- Ecospill Ltd Oil Only 360 L Oil Spill Kit
