Ecospill Ltd 600 L Oil Spill Kit
- RS Stock No.:
- 275-8858
- Mfr. Part No.:
- ES1840600
- Manufacturer:
- Ecospill Ltd
Subtotal (1 unit)*
€2,651.46
(exc. VAT)
€3,261.30
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €2,651.46 |
*price indicative
- RS Stock No.:
- 275-8858
- Mfr. Part No.:
- ES1840600
- Manufacturer:
- Ecospill Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecospill Ltd | |
| Application | Oil | |
| Product Type | Spill Kit | |
| Absorbent Capacity | 600L | |
| Kit Contents | 24 x Wastebags And Ties, 1 x Floor Sign, 1 x Hazard Tape, 20 x 3M Socks, 190 x Absorbentpads, 4 x Booms, 16 x Pillows, 1 x 660 L Drop Front Bin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ecospill Ltd | ||
Application Oil | ||
Product Type Spill Kit | ||
Absorbent Capacity 600L | ||
Kit Contents 24 x Wastebags And Ties, 1 x Floor Sign, 1 x Hazard Tape, 20 x 3M Socks, 190 x Absorbentpads, 4 x Booms, 16 x Pillows, 1 x 660 L Drop Front Bin | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Ecospill Ltd eco sustainable oil only spill response kit come equipped with a range of absorbent formats depending on the size of kit including disposal bags and ties.
A total one stop package for a quick and effective response to spillages
