Ecospill Ltd 25 L Oil Spill Kit
- RS Stock No.:
- 275-8860
- Mfr. Part No.:
- ES1860025
- Manufacturer:
- Ecospill Ltd
Subtotal (1 unit)*
€106.33
(exc. VAT)
€130.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €106.33 |
*price indicative
- RS Stock No.:
- 275-8860
- Mfr. Part No.:
- ES1860025
- Manufacturer:
- Ecospill Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecospill Ltd | |
| Product Type | Spill Kit | |
| Application | Oil | |
| Absorbent Capacity | 25L | |
| Kit Contents | Contents Sheet, Tie, 1 x Disposal Bag, 1 x 25 L Caddy Bin With Handle, 10 x Absorbent Pads (40 x 50 cm), 3 x Absorbent Socks (1.2 m x 8 cm), 1 x Instruction | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ecospill Ltd | ||
Product Type Spill Kit | ||
Application Oil | ||
Absorbent Capacity 25L | ||
Kit Contents Contents Sheet, Tie, 1 x Disposal Bag, 1 x 25 L Caddy Bin With Handle, 10 x Absorbent Pads (40 x 50 cm), 3 x Absorbent Socks (1.2 m x 8 cm), 1 x Instruction | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Ecospill Ltd eco sustainable oil only spill response kit come equipped with a range of absorbent formats depending on the size of kit including disposal bags and ties.
A total one stop package for a quick and effective response to spillages
