Ecospill Ltd 20 L Oil Spill Kit
- RS Stock No.:
- 275-8879
- Mfr. Part No.:
- H1280020
- Manufacturer:
- Ecospill Ltd
Subtotal (1 unit)*
€92.41
(exc. VAT)
€113.66
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.41 |
*price indicative
- RS Stock No.:
- 275-8879
- Mfr. Part No.:
- H1280020
- Manufacturer:
- Ecospill Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecospill Ltd | |
| Product Type | Spill Kit | |
| Application | Oil | |
| Absorbent Capacity | 20L | |
| Kit Contents | Ties, 2 x Premier1.2Mtr Socks, 12 x Premier Pads 50Cm x 40Cm, 2 x Waste Bags & | |
| Height | 56mm | |
| Length | 22mm | |
| Width | 21mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ecospill Ltd | ||
Product Type Spill Kit | ||
Application Oil | ||
Absorbent Capacity 20L | ||
Kit Contents Ties, 2 x Premier1.2Mtr Socks, 12 x Premier Pads 50Cm x 40Cm, 2 x Waste Bags & | ||
Height 56mm | ||
Length 22mm | ||
Width 21mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Ecospill Ltd oil only spill response kit come equipped with a range of absorbent formats depending on the size of kit including disposal bags and ties.
A total one stop package for a quick and effective response to spillages
