Ecospill Ltd 50 L Spill Control Spill Kit

Subtotal (1 unit)*

€104.74

(exc. VAT)

€128.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€104.74

*price indicative

RS Stock No.:
280-5609
Mfr. Part No.:
C1200050
Manufacturer:
Ecospill Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Ecospill Ltd

Product Type

Spill Kit

Application

Spill Control

Absorbent Capacity

50L

Kit Contents

Rolls x 3, Clay Drain Cover x 1, Tie x 1, Bag, Pads x 24

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Ecospill Ltd 50L Chemical Refill Kit come equipped with a range of absorbent formats depending on the size of kit including disposal bags and ties. A total one stop package for a quick and effective response to spillages.

Easy to use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy