Ecospill Ltd 90 L Spill Control Spill Kit

Subtotal (1 unit)*

€181.16

(exc. VAT)

€222.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€181.16

*price indicative

RS Stock No.:
280-5610
Mfr. Part No.:
C1200090
Manufacturer:
Ecospill Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Ecospill Ltd

Application

Spill Control

Product Type

Spill Kit

Absorbent Capacity

90L

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Ecospill Ltd 90L Chemical Refill Kit come equipped with a range of absorbent formats depending on the size of kit including disposal bags and ties. A total one stop package for a quick and effective response to spillages.

Easy to use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy