Subtotal (1 kit)*
€352.78
(exc. VAT)
€433.92
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | €352.78 |
*price indicative
- RS Stock No.:
- 771-6500
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Application | Maintenance | |
| Absorbent Capacity | 120L | |
| Kit Contents | 60 x pads, 6 x 3m socks, 2 x pillows , 1 x hazard warning tape, 10 x waste bags , 10 zip ties, 2 x red security tags, 1 x user manual, 1 x wheelie bin | |
| Size | 550mm x 480mm x 980mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Application Maintenance | ||
Absorbent Capacity 120L | ||
Kit Contents 60 x pads, 6 x 3m socks, 2 x pillows , 1 x hazard warning tape, 10 x waste bags , 10 zip ties, 2 x red security tags, 1 x user manual, 1 x wheelie bin | ||
Size 550mm x 480mm x 980mm | ||
- COO (Country of Origin):
- GB
RS PRO Maintenance Spill Kits
This Maintenance Spill Kit from our own RS PRO brand is designed to clean up spills in the most effective way. Supplied durable plastic container ensuring easy access to the spill kit contents. Having the correct products and procedures in readiness will reduce the negative impact that a spill would cause, not only to people and the environment but also on your business.
Features and Benefits
• Designed to absorb non-aggressive chemicals, oil and water-based fluids
• Suitable for most indoor industrial applications
• Absorbents are made from natural fibres providing advanced fluid retention
• Spun-bond laminated layers for added strength
• Packed in industrial strength polyethylene two wheeled bin allowing easy transportation to the place of an incident
• Suitable for most indoor industrial applications
• Absorbents are made from natural fibres providing advanced fluid retention
• Spun-bond laminated layers for added strength
• Packed in industrial strength polyethylene two wheeled bin allowing easy transportation to the place of an incident
Applications
• Warehouses
• Factories
• Liquid storage areas
• Factories
• Liquid storage areas
Where should you store this Maintenance Spill Kit?
The kits are designed to be placed at key spill risk areas to provide immediate solution should a spill occur. Once used, it is important to replace the contents of it, so it is ready to use next time.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
RS PRO Maintenance Spill Kit, 120 Litre
Introducing the RS PRO Maintenance Spill Kit with a 120-litre absorption capacity. The kit is contained within a convenient two-wheeled bin that can easily be transported to and from the spillage area, making it an ideal spill kit for use on light to medium spills and leaks that could cause injury. Contained within the bin is everything needed to take care of large volume spills within the workplace or on a worksite, like pillows, pads, socks and hazard bags for easy clean-up and disposal. This mobile spill kit is suitable for use with liquid spills like water or mild chemical solutions and is ideal for rapid response clean-up across a wide range of applications and industries as part of industry regulations.
Features and Benefits:
- This RS PRO maintenance spill kit is black and grey in colour and follows the industry standards for cleaning up spills
- The super-absorbent pads within the kit are suitable for use with any liquids including mild chemicals and are a cost-effective spill clean-up solution
- By including 6 x 3m spill socks, it makes it easy to contain the spill to an area, preparing it for clean-up
- The pads and socks are designed with super absorbent material properties and are tough and hardwearing for extra versatility
- Excellent for both indoor and outdoor use across a wide range of applications
- This RS PRO spill kit is quick and easy to use with an effective absorbency rate of 120 litres
- All the contents of the kit are contained within a convenient wheelie bin, making it super portable to and from the spill site
- It can also be kept in high-risk areas such as fuelling-points or drum storage areas
- Spill kit contents: 60 x absorbent pads, 6 x 3m spill socks, 2 x pillows, 4 x hazard waste bag and tie and 1 x roll of hazard warning tape
- Single use application only
Applications:
Maintenance spill kits or spill response kits are an essential part of spill clean-up and usually contain absorbent sheets, pads, socks and waste bags that are used in the containment and clean-up of spills and leaks to avoid damage to equipment or avoiding injury through slipping. These types of kits can also be used for emergency response spill applications or as a precautionary measure, especially when working in industries like lorry loading or forklift driving. There are industry-specific colours that correspond to certain liquid spills to ensure the right regulations are adhered to without harming the environment and ensuring the area is cleaned correctly to avoid injury. Spill kits are widely used in:
- Industrial manufacturing
- Automotive manufacturing and repair
- Transport and logistics
- Household applications
What do the colours in spill control mean?
- Black / Grey – Absorbs any liquids excluding any aggressive chemicals, for example, coolant
- White – Oil spills only including oil-based liquids like fuel
- Yellow – Absorbs any liquids and can be used for cleaning aggressive chemical spills
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Storage:
Store in a dry place
Disposal:
Product must be disposed of in compliance with the absorbed liquid
