Subtotal (1 unit)*
€52.72
(exc. VAT)
€64.85
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.72 |
*price indicative
- RS Stock No.:
- 776-9696
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Application | Oil | |
| Product Type | Spill Kit | |
| Absorbent Capacity | 35L | |
| Kit Contents | 30 x pads, 2 x 1.2m socks, 2 x waste bags , 2 x zip ties, 1 x user manual, 1 x bag with zip and strap | |
| Width | 395mm | |
| Height | 350mm | |
| Standards/Approvals | No | |
| Length | 495mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Application Oil | ||
Product Type Spill Kit | ||
Absorbent Capacity 35L | ||
Kit Contents 30 x pads, 2 x 1.2m socks, 2 x waste bags , 2 x zip ties, 1 x user manual, 1 x bag with zip and strap | ||
Width 395mm | ||
Height 350mm | ||
Standards/Approvals No | ||
Length 495mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Oil Spill Kits
Oil spill kits are Ideal for a Rapid response to spills or oil leaks. Spill kits are designed for single use application.
Features and Benefits
•Complete Refill
•Easy to store
•For spills up to 35L
•Compatible with Oil and Fuels only
•Supplied in recyclable box
•Ergonomically packed contents
