Lubetech 240 L Oil Spill Kit
- RS Stock No.:
- 136-7546
- Mfr. Part No.:
- 24-1240
- Manufacturer:
- Lubetech
Subtotal (1 kit)*
€492.88
(exc. VAT)
€606.24
(inc. VAT)
- Final 7 unit(s), ready to ship from another location
Kit(s) | Per Kit |
|---|---|
| 1 + | €492.88 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Kit
€536.01
(exc. VAT)
€659.29
(inc. VAT)
- RS Stock No.:
- 136-7546
- Mfr. Part No.:
- 24-1240
- Manufacturer:
- Lubetech
Select all | Attribute | Value |
|---|---|---|
| Brand | Lubetech | |
| Application | Oil | |
| Product Type | Spill Kit | |
| Absorbent Capacity | 240L | |
| Kit Contents | (1) 60 x 45 cm Danger Hazardous Spill Floor Sign, 7.5 cm x 1.2 m Superior Sock Oil, (10) 38 x 23 cm Oil Absorbent Pillow, (150) 50 x 40 cm Superior Oil-Only Pad, (1) 7.5 cm x 50 m Black and Yellow Hazard Warning Tape, (1) 210 x 295 mm Lubetech Branded Maintenance Spill Kit Label, (18) 46 x 90 cm 200 Gauge Blue Plastic Disposal Bag, (18) 30 cm Black Cable Tie, (1) Lubetech Branded Spill Kit Instruction Sheet, (1) 240 L Yellow Polyethylene 2-Wheeled Bin | |
| Width | 750mm | |
| Length | 580mm | |
| Height | 1.1m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Lubetech | ||
Application Oil | ||
Product Type Spill Kit | ||
Absorbent Capacity 240L | ||
Kit Contents (1) 60 x 45 cm Danger Hazardous Spill Floor Sign, 7.5 cm x 1.2 m Superior Sock Oil, (10) 38 x 23 cm Oil Absorbent Pillow, (150) 50 x 40 cm Superior Oil-Only Pad, (1) 7.5 cm x 50 m Black and Yellow Hazard Warning Tape, (1) 210 x 295 mm Lubetech Branded Maintenance Spill Kit Label, (18) 46 x 90 cm 200 Gauge Blue Plastic Disposal Bag, (18) 30 cm Black Cable Tie, (1) Lubetech Branded Spill Kit Instruction Sheet, (1) 240 L Yellow Polyethylene 2-Wheeled Bin | ||
Width 750mm | ||
Length 580mm | ||
Height 1.1m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB

