WAGO, 2273 Wire Splice Splice Connector, Clear, Insulated, Tin 16 AWG
- RS Stock No.:
- 303-335
- Mfr. Part No.:
- 2273-202/995-040
- Manufacturer:
- WAGO
Get a bulk buy discount
Add 4 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 40 units)*
€16.00
(exc. VAT)
€19.68
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 3 | €16.00 | €0.40 | - |
| 4 + | €14.72 | €0.368 | 7% |
*price indicative
- RS Stock No.:
- 303-335
- Mfr. Part No.:
- 2273-202/995-040
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Splice Connector | |
| Splice Type | Wire Splice | |
| Overall Length | 16.7mm | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Insulation | Insulated | |
| Colour | Clear | |
| Insulation Material | Polycarbonate | |
| Series | 2273 | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Termination Type | Push-in | |
| Standards/Approvals | UL 486C, IEC/EN 60998 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Splice Connector | ||
Splice Type Wire Splice | ||
Overall Length 16.7mm | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 16AWG | ||
Insulation Insulated | ||
Colour Clear | ||
Insulation Material Polycarbonate | ||
Series 2273 | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
Termination Type Push-in | ||
Standards/Approvals UL 486C, IEC/EN 60998 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wago PUSH WIRE 2-conductor splicing connector is designed for solid conductors up to 2.5 mm². It features a transparent housing with a white cover and supports push-in termination of up to eight solid copper conductors. The connector operates at a maximum surrounding temperature of 60°C.
Color transparent
Cover color white
Insulation material main housing Polycarbonate
