WAGO, 887 Wire Splice Splice Connector, Clear, Insulated

Subtotal (1 unit)*

€86.67

(exc. VAT)

€106.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 17 December 2026
  • Plus 6 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€86.67

*price indicative

RS Stock No.:
303-355
Distrelec Article No.:
300-93-170
Mfr. Part No.:
887-953
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Splice Connector

Splice Type

Wire Splice

Insulation

Insulated

Colour

Clear

Series

887

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Wago splicing connector set L-BOXX Mini includes connectors from the 2273 Series. Designed for electricians, it ensures compliance with national regulations and technical specifications. Use only original accessories and avoid working under voltage or load.

Fire load 12.815 MJ

Weight 803.1 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy