TE Connectivity, Faston Receptacle Terminal, Brass, Uninsulated, Unplated 16 AWG

Subtotal (1 reel of 2500 units)*

€366.71

(exc. VAT)

€451.05

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per unit*
1 +€366.71€0.147

*price indicative

RS Stock No.:
467-055
Distrelec Article No.:
304-64-475
Mfr. Part No.:
1478484-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Splice Type

Receptacle

Product Type

Terminal

Overall Length

22.28mm

Minimum Wire Size AWG

25AWG

Insulation

Uninsulated

Maximum Wire Size AWG

16AWG

Colour

Brass

Series

Faston

Contact Material

Brass

Contact Plating

Unplated

Termination Type

Crimp

Thickness

330μm

Standards/Approvals

EU ELV 2000/53/EC, 2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU

COO (Country of Origin):
NL
The TE Connectivity quick disconnect receptacle is meticulously designed for flexibility and reliability in connectivity solutions. Tailored for wire sizes ranging from 25 to 16 AWG, it ensures compatibility with 0.16 to 1.31 mm² cables, making it an excellent choice for various applications. Its straight reverse orientation allows for easy installation and efficient connection, while the durable brass construction provides excellent conductivity and longevity. With a mating tab width of 4.75 mm, this special purpose terminal is ideal for both industrial and commercial uses. Its unplated finish and robust design reduce wear, ensuring dependable performance under demanding conditions. Additional features include high insertion force for secure connections, making it a trusted component in electrical assemblies.

Engineered for compatibility with discrete wire types

Features a robust design that enhances operational durability

Offers reliable connectivity through a secure crimping type

Straight reverse configuration allows for simplified integration

Optimised for a range of wire sizes enhancing applicability

Low halogen content promotes environmental compliance

Designed to meet EU RoHS and REACH regulations for safety

Supplied with a high packaging quantity, catering to bulk needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy