TE Connectivity, Fastin-Faston Receptacle Terminal, Brass, Uninsulated, Unplated 16 AWG

Subtotal (1 bag of 2000 units)*

€261.28

(exc. VAT)

€321.37

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +€261.28€0.131

*price indicative

RS Stock No.:
469-556
Distrelec Article No.:
304-48-652
Mfr. Part No.:
170041-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Splice Type

Receptacle

Product Type

Terminal

Overall Length

20.5mm

Minimum Wire Size AWG

20AWG

Diameter

3mm

Maximum Wire Size AWG

16AWG

Insulation

Uninsulated

Colour

Brass

Series

Fastin-Faston

Contact Material

Brass

Contact Plating

Unplated

Termination Type

Crimp

Thickness

51mm

Standards/Approvals

2016, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU

COO (Country of Origin):
CN
The TE Connectivity quick disconnect tab terminal offers a reliable connection solution for various electronic applications. Designed for wires ranging from 20 to 16 AWG, this terminal ensures compatibility across a range of wire sizes with ease of installation. Its robust construction features a straight orientation and brass material, providing enhanced conductivity and durability. This product supports crimp termination, making it ideal for efficient and secure connections in a multitude of environments. With an operating temperature range that accommodates both extreme cold and heat, it caters to diverse applications, whether in automotive or general electronic setups. This terminal not only promises longevity but also complies with stringent regulations, ensuring environmental safety and reliability in your electrical projects.

Optimised for 20 – 16 AWG wire sizes, facilitating versatile use

Straight terminal orientation enhances ease of installation

Constructed from brass for improved electrical conductivity

Capable of operating in temperatures ranging from -40 to 110 °C

Packaging quantity of 1000 ensures you have ample supply for large projects

Meets EU RoHS and REACH compliance for environmentally responsible usage

Mating with specific tab widths ensures proper connections without compromising integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy