TE Connectivity, FASTON .250 Receptacle Splice Connector, Black, Uninsulated, Tin 18 AWG
- RS Stock No.:
- 467-196
- Distrelec Article No.:
- 304-61-010
- Mfr. Part No.:
- 140760-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
€773.05
(exc. VAT)
€950.85
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €773.05 | €0.155 |
*price indicative
- RS Stock No.:
- 467-196
- Distrelec Article No.:
- 304-61-010
- Mfr. Part No.:
- 140760-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Receptacle | |
| Product Type | Splice Connector | |
| Overall Length | 20.5mm | |
| Minimum Wire Size AWG | 22AWG | |
| Diameter | 3.3mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 18AWG | |
| Colour | Black | |
| Series | FASTON .250 | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Crimp | |
| Contact Plating | Tin | |
| Thickness | 410μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Receptacle | ||
Product Type Splice Connector | ||
Overall Length 20.5mm | ||
Minimum Wire Size AWG 22AWG | ||
Diameter 3.3mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 18AWG | ||
Colour Black | ||
Series FASTON .250 | ||
Contact Material Phosphor Bronze | ||
Termination Type Crimp | ||
Contact Plating Tin | ||
Thickness 410μm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The TE Connectivity quick disconnect receptacle is engineered for reliability in diverse applications, accommodating wire sizes from 22 to 18 AWG. With its 0.34 to 0.75 mm² compatibility, it ensures a secure connection for a range of electrical uses. The product features a straight orientation and is constructed from durable phosphor bronze, offering enhanced conductivity and longevity. Its tin-plated finish provides additional protection against corrosion, making it a robust choice for demanding environments. Designed for ease of use, this receptacle combines functionality with quality, inviting users to experience dependable performance.
Designed to simplify connections in various electrical systems
Constructed with high-quality materials for durability
Features an efficient crimp type for optimal performance
Offers reliable mating retention for a secure fit
Designed to support a wide range of insulation diameters
Operates effectively across a broad temperature range
Meets multiple industry standards for compliance
Packaged conveniently for bulk use, ensuring ample supply
