TE Connectivity, Faston Receptacle Terminal, Black, Uninsulated, Tin 18 AWG
- RS Stock No.:
- 473-024
- Distrelec Article No.:
- 304-61-108
- Mfr. Part No.:
- 170123-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 1000 units)*
€241.81
(exc. VAT)
€297.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €241.81 | €0.242 |
*price indicative
- RS Stock No.:
- 473-024
- Distrelec Article No.:
- 304-61-108
- Mfr. Part No.:
- 170123-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Receptacle | |
| Product Type | Terminal | |
| Overall Length | 17.7mm | |
| Minimum Wire Size AWG | 22AWG | |
| Diameter | 3.18mm | |
| Maximum Wire Size AWG | 18AWG | |
| Insulation | Uninsulated | |
| Colour | Black | |
| Contact Dimensions | 5.21 x 0.51mm | |
| Series | Faston | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Crimp | |
| Thickness | 330μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Receptacle | ||
Product Type Terminal | ||
Overall Length 17.7mm | ||
Minimum Wire Size AWG 22AWG | ||
Diameter 3.18mm | ||
Maximum Wire Size AWG 18AWG | ||
Insulation Uninsulated | ||
Colour Black | ||
Contact Dimensions 5.21 x 0.51mm | ||
Series Faston | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Crimp | ||
Thickness 330μm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity receptacle terminal is engineered for optimal connectivity in diverse wire applications. Its robust design accommodates wire sizes between 22 and 18 AWG, ensuring a secure and reliable connection across various settings. Ideal for quick disconnect applications, this terminal features a straight orientation and a brass contact base, plated with tin to enhance conductivity. Its low halogen content aligns with modern environmental standards, making it suitable for eco-conscious projects. The terminal supports uninsulated wire insulation and offers a mating retention type dimple, providing additional security during operation. With features designed for efficiency and durability, this product represents a superior choice in the faston series.
Supports a broad range of wire sizes for versatile applications
Designed for quick disconnect terminals, enhancing operational efficiency
Constructed with high-quality brass for enhanced electrical performance
Tin plating delivers superior conductivity and corrosion resistance
A dimple mating retention mechanism ensures reliable connections
Low halogen content aligns with safety and environmental regulations
Related links
- TE Connectivity Black Tin 16 AWG
- TE Connectivity Black Tin 14 AWG
- TE Connectivity Grey Tin 18 AWG
- TE Connectivity Black Tin 18 AWG
- TE Connectivity Uninsulated, Tin 18 AWG
- TE Connectivity Black Tin 14 AWG
- TE Connectivity Tin Receptacle Black
- TE Connectivity Positive Lock 187 Receptacle Terminal Uninsulated, Tin 16 AWG
