TE Connectivity, FASTON .250 Tap Splice Connector, Uninsulated, Tin 13 AWG
- RS Stock No.:
- 467-417
- Distrelec Article No.:
- 304-61-805
- Mfr. Part No.:
- 928948-4
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 700 units)*
€195.59
(exc. VAT)
€240.58
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €195.59 | €0.279 |
*price indicative
- RS Stock No.:
- 467-417
- Distrelec Article No.:
- 304-61-805
- Mfr. Part No.:
- 928948-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Tap | |
| Product Type | Splice Connector | |
| Overall Length | 28mm | |
| Minimum Wire Size AWG | 22AWG | |
| Diameter | 3.7mm | |
| Maximum Wire Size AWG | 13AWG | |
| Insulation | Uninsulated | |
| Series | FASTON .250 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Termination Type | Crimp | |
| Thickness | 400μm | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Tap | ||
Product Type Splice Connector | ||
Overall Length 28mm | ||
Minimum Wire Size AWG 22AWG | ||
Diameter 3.7mm | ||
Maximum Wire Size AWG 13AWG | ||
Insulation Uninsulated | ||
Series FASTON .250 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Termination Type Crimp | ||
Thickness 400μm | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant | ||
- COO (Country of Origin):
- DE
The TE Connectivity Quick disconnect component is expertly designed to accommodate a range of wire sizes, offering versatility for various electronic assemblies. Featuring a robust construction, it ensures reliable connectivity with its straight orientation and secure fit. The integration of phosphor bronze in its contact base material guarantees excellent conductivity, making it suitable for demanding applications. Additionally, this product adheres to strict compliance regulations, ensuring it meets environmental standards. With a temperature range of -40 to 110 °C, it is engineered to perform reliably in diverse conditions, catering to both commercial and industrial uses effectively.
Designed for quick and reliable connections in various applications
Constructed with high-quality materials ensuring long-lasting performance
Offers compatibility with standard wire sizes for easy installation
Maintains excellent conductivity under challenging conditions
Features a mating retention type for enhanced security during use
Supports a broad operating temperature range for versatile applications
Packaged in a bulk quantity for operational efficiency and cost-effectiveness
Low halogen content ensures compliance with environmental standards
