TE Connectivity, Termi-Foil Terminal, Grey, Uninsulated, Tin 10 AWG
- RS Stock No.:
- 467-928
- Distrelec Article No.:
- 304-60-952
- Mfr. Part No.:
- 1-332006-0
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 50 units)*
€258.66
(exc. VAT)
€318.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €258.66 | €5.173 |
*price indicative
- RS Stock No.:
- 467-928
- Distrelec Article No.:
- 304-60-952
- Mfr. Part No.:
- 1-332006-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Terminal | |
| Minimum Wire Size AWG | 10AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Insulation | Uninsulated | |
| Colour | Grey | |
| Series | Termi-Foil | |
| Contact Plating | Tin | |
| Thickness | 400μm | |
| Standards/Approvals | EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Terminal | ||
Minimum Wire Size AWG 10AWG | ||
Maximum Wire Size AWG 10AWG | ||
Insulation Uninsulated | ||
Colour Grey | ||
Series Termi-Foil | ||
Contact Plating Tin | ||
Thickness 400μm | ||
Standards/Approvals EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- US
The TE Connectivity TERMI-FOIL product is designed for optimal performance in foil terminal applications, featuring a robust tin plating that ensures reliable connectivity. Encased in a practical box packaging, this component caters to diverse user needs while maintaining compliance with stringent industry standards. Its clever design facilitates a maximum foil thickness acceptance, allowing for versatility in various setups. Whether youre seeking to streamline production in an industrial setting or enhance connectivity in bespoke projects, this product delivers reliability and efficiency, making it an essential addition to your toolkit. Backed by comprehensive compliance documentation, it assures users of safe and responsible usage, ideal for both professional and personal applications.
Robust tin plating enhances conductivity and corrosion resistance
Packaged in a convenient box for easy storage and handling
Designed to accommodate a maximum foil thickness for versatile applications
Uninsulated construction is suitable for specific use cases
Low halogen content ensures environmental compliance and safety
Complies with EU directives for RoHS and ELV, ensuring responsible use
Supports high-quality manufacturing standards with stringent compliance documentation
A part of the dependable TERMI-FOIL series, ensuring synergy with compatible components
