TE Connectivity, 2213 Butt Splice Connector, Green, Insulated, Phosphor Bronze 18 AWG
- RS Stock No.:
- 469-073
- Distrelec Article No.:
- 304-52-802
- Mfr. Part No.:
- 2213800-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 469-073
- Distrelec Article No.:
- 304-52-802
- Mfr. Part No.:
- 2213800-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Splice Connector | |
| Splice Type | Butt | |
| Overall Length | 36.4mm | |
| Diameter | 2.85mm | |
| Minimum Wire Size AWG | 18AWG | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Colour | Green | |
| Series | 2213 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Phosphor Bronze | |
| Standards/Approvals | IEC, UL 2459, IEC 60988-2-3, UL, UL 1977 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Splice Connector | ||
Splice Type Butt | ||
Overall Length 36.4mm | ||
Diameter 2.85mm | ||
Minimum Wire Size AWG 18AWG | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Colour Green | ||
Series 2213 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Phosphor Bronze | ||
Standards/Approvals IEC, UL 2459, IEC 60988-2-3, UL, UL 1977 | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Butt splice connector is expertly designed for 18 AWG wire, boasting a .75 mm² capacity and a remarkable four splice capability. Engineered with a reliable end feed design, it incorporates high-quality phosphor bronze material for enhanced conductivity and longevity. Measuring 36.4 mm in length, this connector not only meets stringent industry standards but also provides a fully insulated and robust connection. The connector is compatible with both solid and stranded wire types, making it versatile for various applications. With an operational voltage of 600 V and a current rating of 5 A, this product is suitable for demanding electrical installations. Whether for professional use or DIY projects, this connector ensures a secure, efficient, and durable solution for all your wiring needs.
Offers exceptional conductivity through phosphor bronze construction
Designed for easy and secure wire connections with end feed functionality
Suitable for both solid and stranded wire types, providing versatility
Fully insulated for added safety during operation
Robust build qualifies for compliance with IEC and UL standards
Capable of withstanding extreme temperatures ranging from -40 to 105 °C
Related links
- TE Connectivity Blue Insulated, Phosphor Bronze 12 AWG
- TE Connectivity Red Insulated, Phosphor Bronze 14 AWG
- TE Connectivity Red Insulated, Phosphor Bronze 14 AWG
- TE Connectivity Red Phosphor Bronze 16 AWG
- TE Connectivity Clear, Insulated 18 AWG
- TE Connectivity Clear, Insulated 20 AWG
- CALTEST Red Alligator Clip 10A Insulated
- NEMIQ Green, Insulated 10 AWG
