TE Connectivity, 2213 Butt Splice Connector, Red, Insulated, Phosphor Bronze 16 AWG
- RS Stock No.:
- 473-958
- Mfr. Part No.:
- 2213600-8
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 117 units)*
€343.55
(exc. VAT)
€422.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €343.55 | €2.936 |
*price indicative
- RS Stock No.:
- 473-958
- Mfr. Part No.:
- 2213600-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Splice Connector | |
| Splice Type | Butt | |
| Overall Length | 48mm | |
| Diameter | 3.5mm | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Insulation | Insulated | |
| Colour | Red | |
| Series | 2213 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Phosphor Bronze | |
| Standards/Approvals | IEC, UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Splice Connector | ||
Splice Type Butt | ||
Overall Length 48mm | ||
Diameter 3.5mm | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 16AWG | ||
Insulation Insulated | ||
Colour Red | ||
Series 2213 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Phosphor Bronze | ||
Standards/Approvals IEC, UL | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Quick Connect Splice is engineered to facilitate seamless and reliable electrical connections within a diverse range of applications. This innovative solution is specially designed to accommodate a variety of wire sizes, making it ideal for both solid and stranded wire types. The splice features a sealable design that enhances protection against external elements, ensuring durability and longevity. With a transparent focus on efficiency, this product simplifies the splicing process with user-friendly configurations, allowing for easy installation and secure connectivity. The robust construction utilises high-quality materials, providing unparalleled electrical performance and adhering to industry standards for safety and compliance.
Sealable design provides enhanced protection against moisture and contaminants
Compatible with discrete wire types, ensuring versatile application
Constructed from high-performance phosphor bronze for superior conductivity
Offers a splice capacity of two wires for convenience in multiple connections
Features an end feed design that simplifies wire insertion
Rated for operating voltage up to 400 VDC and 600 VAC for reliable performance
Optimised for a wide temperature range, ensuring functionality in varied environments
Supports efficient insulation retention for secure wire management
Related links
- TE Connectivity Red Insulated, Phosphor Bronze 14 AWG
- TE Connectivity Red Insulated, Phosphor Bronze 14 AWG
- TE Connectivity Blue Insulated, Phosphor Bronze 12 AWG
- TE Connectivity Green Phosphor Bronze 18 AWG
- MECATRACTION Red Tin 16 AWG
- Knipex Butt Splice Connector Insulated, Tin 16 AWG
- MECATRACTION Red Tin 16 AWG
- JST Red, Insulated 16 AWG
