TE Connectivity, Faston Receptacle Terminal, Gold, Uninsulated, Unplated 18 AWG

Subtotal (1 reel of 15000 units)*

€1,798.46

(exc. VAT)

€2,212.11

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per unit*
1 +€1,798.46€0.12

*price indicative

RS Stock No.:
472-291
Distrelec Article No.:
304-48-660
Mfr. Part No.:
1742087-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Splice Type

Receptacle

Product Type

Terminal

Overall Length

11.3mm

Diameter

4.75mm

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Insulation

Uninsulated

Colour

Gold

Series

Faston

Contact Material

Brass

Contact Plating

Unplated

Termination Type

Crimp

Thickness

33mm

Standards/Approvals

UL

COO (Country of Origin):
US
The TE Connectivity quick disconnect receptacle is expertly designed for applications using wire sizes between 22 and 18 AWG, providing versatility and reliability in electrical connections. Constructed with flag orientation, it incorporates a brass contact base with an unplated finish, ensuring superb conductivity and performance for a range of applications. Engineered to support efficient assembly, this receptacle offers convenient strip/reel packaging for enhanced handling and optimal workstation operations. With its minimal insertion force and low-profile design, it guarantees seamless integration into existing wiring systems while maintaining a strong mechanical connection. This receptacle excels in environments that demand both durability and precision, making it an essential component in various electrical systems.

Compatible with discrete wire configurations for streamlined installation

Excellent mating retention facilitates reliable connections

Open barrel crimp type allows for a secure wire attachment

Supports a wide insulation diameter range for flexible installation

Designed for operation across a broad temperature range

Low halogen content contributes to environmental sustainability

Meets industry compliance standards, ensuring quality and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy