TE Connectivity, FASTON .250 Splice Connector, Uninsulated, Unplated 18 AWG

Subtotal (1 pack of 400 units)*

€235.49

(exc. VAT)

€289.65

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€235.49€0.589

*price indicative

RS Stock No.:
475-868
Distrelec Article No.:
304-61-110
Mfr. Part No.:
170187-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Splice Connector

Overall Length

20.45mm

Diameter

3.3mm

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Insulation

Uninsulated

Series

FASTON .250

Contact Material

Brass

Termination Type

Crimp

Contact Plating

Unplated

Thickness

410μm

Standards/Approvals

EU RoHS Directive 2011/65/EU Compliant, 2016, CSA certified, EU ELV Directive 2000/53/EC Compliant, UL Listed, China RoHS 2 Directive MIIT Order No 32

COO (Country of Origin):
US
The TE Connectivity Quick disconnect receptacle is designed for efficiency and reliability, ideal for various applications requiring secure wire connections. It accommodates a range of 22 to 18 AWG wire sizes, providing versatility in your electrical projects. With features like a straight brass terminal and a mating tab width of .25 inches, this component ensures stable connections while enhancing overall performance. Its robust construction allows it to withstand operating temperatures from -40°C to 110°C, making it suitable for demanding environments. Whether you're working on automotive, aerospace, or consumer electronics, this connector guarantees ease of use and dependability, streamlining your assembly processes and improving operational efficiency.

Optimised for quick and reliable connections

Strong brass construction enhances durability

Engineered for simple crimping using F-crimp type terminals

Maintains integrity under high-temperature conditions

Provides reliable insulation support for wire

Facilitates single connection capacity for streamlined operations

Low halogen content ensures environmental compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy