TE Connectivity, 34304 Closed End Splice Connector, Red, Insulated, Tin 14 AWG
- RS Stock No.:
- 472-570
- Distrelec Article No.:
- 304-47-342
- Mfr. Part No.:
- 34304
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 400 units)*
€388.68
(exc. VAT)
€478.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €388.68 | €0.972 |
*price indicative
- RS Stock No.:
- 472-570
- Distrelec Article No.:
- 304-47-342
- Mfr. Part No.:
- 34304
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Splice Connector | |
| Splice Type | Closed End | |
| Overall Length | 19.05mm | |
| Minimum Wire Size AWG | 22AWG | |
| Diameter | 3.96mm | |
| Maximum Wire Size AWG | 14AWG | |
| Insulation | Insulated | |
| Colour | Red | |
| Series | 34304 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 690μm | |
| Standards/Approvals | UL Report | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Splice Connector | ||
Splice Type Closed End | ||
Overall Length 19.05mm | ||
Minimum Wire Size AWG 22AWG | ||
Diameter 3.96mm | ||
Maximum Wire Size AWG 14AWG | ||
Insulation Insulated | ||
Colour Red | ||
Series 34304 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 690μm | ||
Standards/Approvals UL Report | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed end splice is designed for a range of wire sizes, making it a versatile choice for various applications. This product ensures secure and reliable connections, accommodating both solid and stranded discrete wires. Crafted from high-quality copper, the splice is specifically designed to support the insulation of wires effectively, promoting durability and sustaining electrical performance under operational voltages of up to 300 V. Its compact size and robust construction make it ideal for use in confined spaces, while the distinct red colour facilitates easy identification within assemblies. With comprehensive compliance to industry standards, this splice assures users of its quality as well as environmental safety.
Accommodates a diverse range of wire sizes for flexible application
Constructed from durable copper for enhanced conductivity
Red finish aids in easy identification during installations
Designed for loose piece packaging, facilitating straightforward handling
Supports insulation retention for improved wire protection
No sealing feature allows for quicker and more efficient application
Compatible with both solid and stranded wire types, increasing versatility
