Molex, 19160 Closed End Splice Connector, Natural, Insulated, Tin 14 AWG
- RS Stock No.:
- 287-2234
- Mfr. Part No.:
- 191600012
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€2.44
(exc. VAT)
€3.00
(inc. VAT)
In Stock
- Plus 11,280 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 80 | €0.122 | €2.44 |
| 100 - 220 | €0.117 | €2.34 |
| 240 - 480 | €0.112 | €2.24 |
| 500 + | €0.108 | €2.16 |
*price indicative
- RS Stock No.:
- 287-2234
- Mfr. Part No.:
- 191600012
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Splice Type | Closed End | |
| Product Type | Splice Connector | |
| Overall Length | 15.7mm | |
| Minimum Wire Size AWG | 22AWG | |
| Diameter | 8.1mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Natural | |
| Insulation Material | Nylon | |
| Series | 19160 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Termination Type | Tin | |
| Standards/Approvals | IEC-62474, IPC 1752A Class C, RoHS, REACH, E32244 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Splice Type Closed End | ||
Product Type Splice Connector | ||
Overall Length 15.7mm | ||
Minimum Wire Size AWG 22AWG | ||
Diameter 8.1mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 14AWG | ||
Colour Natural | ||
Insulation Material Nylon | ||
Series 19160 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Termination Type Tin | ||
Standards/Approvals IEC-62474, IPC 1752A Class C, RoHS, REACH, E32244 | ||
- COO (Country of Origin):
- US
The Molex Closed-End Insulated Splice is designed for 14 to 22 AWG wires. It provides a secure and protected connection for electrical applications. With its closed barrel design and nylon insulation, the splice ensures reliable performance and durability. The splice is rated for a maximum voltage of 300V and can withstand temperatures up to 105°C. It is constructed with high-quality materials, including copper metal for optimal conductivity and tin plating for corrosion resistance. This splice is easy to install and provides a professional and neat finish to wire connections. Suitable for a wide range of applications, it is a reliable and efficient solution for electrical splicing needs.
Closed-end barrel design for added protection and reliability
Nylon insulation for durability and insulation
Rated for a maximum voltage of 300V
Made with high-quality copper metal for optimal conductivity
Tin plating for corrosion resistance
Easy installation for convenient use
Professional and neat finish for wire connections
Suitable for a wide range of applications
