TE Connectivity, 1601610 Splice Connector, White, Uninsulated 14 AWG
- RS Stock No.:
- 474-643
- Distrelec Article No.:
- 304-59-133
- Mfr. Part No.:
- 1601610-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 39000 units)*
€1,136.38
(exc. VAT)
€1,397.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,136.38 | €0.029 |
*price indicative
- RS Stock No.:
- 474-643
- Distrelec Article No.:
- 304-59-133
- Mfr. Part No.:
- 1601610-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Splice Connector | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | White | |
| Series | 1601610 | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, 2016, China RoHS 2 Directive MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Splice Connector | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 14AWG | ||
Colour White | ||
Series 1601610 | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, 2016, China RoHS 2 Directive MIIT Order No 32 | ||
- COO (Country of Origin):
- US
The TE Connectivity crimp band represents a cutting-edge solution designed to meet the demands of various applications in the telecommunications industry. Combining robust engineering with innovative design, it offers exceptional performance and reliability. Ideal for environments requiring high efficiency, this item features advanced capabilities that ensure optimal operation while adhering to the latest compliance standards. Its versatility makes it suitable for a wide range of uses, particularly in systems operating within the 900 to 2600 MHz frequency range. With a user-friendly design and seamless integration possibilities, this product stands out as a dependable choice for professionals seeking quality and precision.
Designed for high-frequency applications
Compliant with stringent European regulations
Incorporates low halogen materials for enhanced safety
Provides exceptional connectivity and reliability
Compatible with multiple connector series for maximum flexibility
Offers excellent solder process capability for easier assembly
Backed by TE Connectivitys industry expertise and quality assurance
