- RS Stock No.:
- 215-5596
- Mfr. Part No.:
- 148-90058
- Manufacturer:
- HellermannTyton
Temporarily out of stock - back order for despatch 14-10-2024, delivery within 2 working days
Price Each
€4.49
(exc. VAT)
€5.52
(inc. VAT)
Units | Per unit |
1 + | €4.49 |
- RS Stock No.:
- 215-5596
- Mfr. Part No.:
- 148-90058
- Manufacturer:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Hellermann Tyton where the solid conductor from concealed cabling has to be connected to a flexible cable for lighting or other device. The 2/1 variant allows the looping through of the supply lines for additional devices.
Best suitable to connect solid with flexible wire
Combines push-in connector with lock / unlock spring mechanism
For solid, stranded and fine-stranded conductors at lighting input from 0.5 to 2.5 mm²
For solid wires from 0.75 up to 2.5 mm² on the installation side
Safe application, installation and maintenance
Combines push-in connector with lock / unlock spring mechanism
For solid, stranded and fine-stranded conductors at lighting input from 0.5 to 2.5 mm²
For solid wires from 0.75 up to 2.5 mm² on the installation side
Safe application, installation and maintenance
Specifications
Attribute | Value |
---|---|
Wire Size | 0.5-2.5 mm |
Overall Length | 20.8mm |
Diameter | 20.8x15.8mm |
Number of Ways | 3 |
Colour | White |
Series | HelaCan Plus Mini |