TE Connectivity, RAYCHEM Butt Splice Connector, Red, Insulated, Tin Plated 26 AWG
- RS Stock No.:
- 679-261
- Mfr. Part No.:
- 621207-000
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 4 units)*
€427.26
(exc. VAT)
€525.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €427.26 | €106.815 |
*price indicative
- RS Stock No.:
- 679-261
- Mfr. Part No.:
- 621207-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Butt | |
| Product Type | Splice Connector | |
| Overall Length | 105.92mm | |
| Minimum Wire Size AWG | 20AWG | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 26AWG | |
| Colour | Red | |
| Series | RAYCHEM | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Standards/Approvals | Polyvinylidene Fluoride | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Butt | ||
Product Type Splice Connector | ||
Overall Length 105.92mm | ||
Minimum Wire Size AWG 20AWG | ||
Insulation Insulated | ||
Maximum Wire Size AWG 26AWG | ||
Colour Red | ||
Series RAYCHEM | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Standards/Approvals Polyvinylidene Fluoride | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity MiniSeal Butt Splice is a fully insulated, sealable connector designed for high-reliability wire splicing in harsh environments. It supports wire sizes from 20 to 26 AWG (0.5 to 0.14 mm²) and is engineered to withstand extreme temperatures ranging from -55 to 150 °C. Its extended length and copper alloy construction ensure secure crimping and excellent conductivity, making it Ideal for aerospace, automotive, and industrial applications.
105.92 mm length for enhanced strain relief and sealing performance
Sealable insulation for moisture and environmental protection
Copper alloy body supports reliable crimping and conductivity
