MECATRACTION, N Butt Splice Connector, Red, Insulated, Tin 16 AWG
- RS Stock No.:
- 200-6991
- Mfr. Part No.:
- C100NPMJ1
- Manufacturer:
- MECATRACTION
Subtotal (1 box of 100 units)*
€32.90
(exc. VAT)
€40.50
(inc. VAT)
In Stock
- Plus 300 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | €0.329 | €32.90 |
*price indicative
- RS Stock No.:
- 200-6991
- Mfr. Part No.:
- C100NPMJ1
- Manufacturer:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Splice Type | Butt | |
| Product Type | Splice Connector | |
| Overall Length | 25.5mm | |
| Diameter | 4mm | |
| Minimum Wire Size AWG | 22AWG | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Red | |
| Insulation Material | Polyamide | |
| Series | N | |
| Termination Type | Crimp | |
| Contact Plating | Tin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Splice Type Butt | ||
Product Type Splice Connector | ||
Overall Length 25.5mm | ||
Diameter 4mm | ||
Minimum Wire Size AWG 22AWG | ||
Insulation Insulated | ||
Maximum Wire Size AWG 16AWG | ||
Colour Red | ||
Insulation Material Polyamide | ||
Series N | ||
Termination Type Crimp | ||
Contact Plating Tin | ||
Standards/Approvals No | ||
RoHS Status: Exempt
C100NPMJ1
The Mecatraction N series is a preinsulated butt splice.
Tin-plated copper
Barrel with funnel entry
Polyamide insulation sleeve
Maximum operating temperature: +105°C
Easy entry conical entry
Flammability rating: UL94V2
