Molex, 19164 Closed End Crimp Quick Disconnect Terminal, Blue, Insulated, Tin 14 AWG

Subtotal (1 bag of 400 units)*

€207.62

(exc. VAT)

€255.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€207.62€0.519

*price indicative

RS Stock No.:
685-133
Mfr. Part No.:
19006-0017
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Quick Disconnect Terminal

Splice Type

Closed End

Minimum Wire Size AWG

16AWG

Diameter

4.75mm

Maximum Wire Size AWG

14AWG

Insulation

Insulated

Colour

Blue

Series

19164

Contact Material

Tin

Contact Plating

Tin

Standards/Approvals

UL, RoHS, IEC-62474, CSA, IPC 1752A Class C, REACH, IPC 1752A Class D

COO (Country of Origin):
US
The Molex Avikrimp quick disconnect is engineered for efficiency in electrical connectivity, seamlessly designed for use with 16-14 AWG wires. This innovative female flag connector facilitates optimal connections, offering a compact yet robust solution for various applications. Constructed with high-quality nylon and brass materials, it ensures durability and safety, making it compatible with a wide range of environments. With a maximum voltage rating of 600V, this connector caters to the demands of modern-day electrical systems. Its low-halogens compliance guarantees adherence to stringent environmental standards, embodying reliability without compromising on performance. Ideal for use in conjunction with dedicated tooling, this product supports efficient crimping operations, delivering high-performance results for professionals.

Compatible with a range of application tooling for diverse uses

Meets low-halogens standards for environmental compliance

Made from high-quality brass with tin plating for corrosion resistance

Designed for longevity with a temperature range from -65° to +105°C

Related links