TUK Limited, XJRBq Crimp Connector, Red, Transparent, Insulated, Tin 19 AWG
- RS Stock No.:
- 797-785
- Mfr. Part No.:
- XJRBq#100
- Manufacturer:
- TUK Limited
Subtotal (1 pack of 100 units)*
€12.54
(exc. VAT)
€15.42
(inc. VAT)
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €12.54 | €0.125 |
*price indicative
- RS Stock No.:
- 797-785
- Mfr. Part No.:
- XJRBq#100
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Connector | |
| Splice Type | Crimp | |
| Overall Length | 152mm | |
| Minimum Wire Size AWG | 26AWG | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 19AWG | |
| Colour | Red, Transparent | |
| Insulation Material | Polypropylene | |
| Series | XJRBq | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Termination Type | Crimp | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Connector | ||
Splice Type Crimp | ||
Overall Length 152mm | ||
Minimum Wire Size AWG 26AWG | ||
Insulation Insulated | ||
Maximum Wire Size AWG 19AWG | ||
Colour Red, Transparent | ||
Insulation Material Polypropylene | ||
Series XJRBq | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Termination Type Crimp | ||
- COO (Country of Origin):
- CN
The TUK Limited IDC connector is designed for reliable straight or bridge splicing of telephone conductors, providing a secure and waterproof electrical connection without the need for stripping insulation.
Transparent housing enables Visual inspection of the crimped splice
Durable polypropylene construction
Rated for voltages up to 75V, successfully tested
Suitable for conductors between 0.4mm and 0.9mm with insulation diameters up to 2.08mm
Operating temperature range of -30°C to 70°C ensures versatility in various environments
